American Power ConversionSUVTR20KF3B5SUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 120V/208V 16000W 20000VA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| Automotive | No |
| PPAP | No |
| Online | |
| 3 | |
| AC/AC | |
| 16000 | |
| 20000 | |
| 120|208 | |
| Sine Wave | |
| 208 | |
| 165 to 240 | |
| 40 to 70 | |
| 60 | |
| 93.4 | |
| Hardwired (5-wire) | |
| (1) Hardwired (5-wire)/(5) NEMA L21-20 | |
| 3 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 656360 | |
| Package Height | 1995(Max) |
| Package Width | 600(Max) |
| Package Length | 1075(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

