American Power ConversionSUVTP15KH3B4SUninterruptible Power Supply Systems - UPS
UPS Online Tower 400V 12000W 15000VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| 3 | |
| 3 | |
| AC/AC | |
| 12000 | |
| 15000 | |
| 400 | |
| Sine Wave | |
| 400 | |
| 304 to 477 | |
| 40 to 70 | |
| 50 | |
| 95.7 | |
| (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals | |
| 5 | |
| 192 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 506820 | |
| Package Height | 1499(Max) mm |
| Package Width | 559(Max) mm |
| Package Length | 813(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

