American Power ConversionSUVTP10KH1B4SUninterruptible Power Supply Systems - UPS
UPS Rack Mount 400V 8000W 10000VA
| Compliant with Exemption | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3 | |
| 8000 | |
| 10000 | |
| 400 | |
| Sine Wave | |
| 400 | |
| 304 to 477 | |
| 40 to 70 | |
| 47 to 53 | |
| 0.98 | |
| 0.98 | |
| Hardwired (5-wire) | |
| (1) Hardwired (4-wire) | |
| 5 | |
| 192 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 1490 |
| Package Width | 1365 |
| Package Length | 842 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

