American Power ConversionSUVTP10KF3B4SUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Tower 120V 8000W 10000VA
| Compliant with Exemption | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 3 | |
| 3 | |
| 8000 | |
| 10000 | |
| 120 | |
| 31 | |
| Sine Wave | |
| 208 | |
| 165 to 240 | |
| 40 to 70 | |
| 57 to 63 | |
| 0.98 | |
| 0.98 | |
| (1) Hardwired (5-wire) | |
| 5 | |
| 192 | |
| RS-232 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 1499(Max) |
| Package Width | 523(Max) |
| Package Length | 813(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

