| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| Automotive | No |
| PPAP | No |
| Type | Inverting|Non-Inverting|Step Down|Step Up |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage (V) | 4.5 |
| Typical Input Voltage (V) | 5 |
| Maximum Input Voltage (V) | 9 |
| Output Voltage (V) | -12|12 |
| Output Current (A) | 0.13 |
| Output Power (W) | 3.12 |
| Minimum Isolation Voltage | 500VDC |
| Switching Regulator | No |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 23.4 mm |
| Package Width | 9.15 mm |
| Package Length | 30 mm |
| PCB changed | 7 |
| Pin Count | 7 |