MEAN WELLSUS01O-15DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 15V 0.067A 1W 8-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 43.2 | |
| 48 | |
| 52.8 | |
| 15 | |
| 0.067 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 50(Min) | |
| Yes | |
| 8% | |
| 1.2% | |
| 83 | |
| -25 | |
| 71 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.4 mm |
| Package Width | 9.9 mm |
| Package Length | 22.6 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

