American Power ConversionSURTD6000RMXLJP3UUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 100V/200V 4200W 6000VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| AC/AC | |
| 4200 | |
| 6000 | |
| 100|200 | |
| Sine Wave | |
| 100|200 | |
| 50|60 | |
| 50|60 | |
| 86 | |
| NEMA L14-30P | |
| (4) NEMA 5-20R/(1) NEMA L14-30R/(1) NEMA L6-30R | |
| 3 | |
| RJ45 | |
| Smart Slot | |
| 0 | |
| 40 | |
| 58180 | |
| Mounting | Rack |
| Package Height | 130(Max) |
| Package Width | 432(Max) |
| Package Length | 735(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

