American Power ConversionSURTD3000XLIMUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 230V 2100W 3000VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| AC/AC | |
| 2100 | |
| 3000 | |
| 230 | |
| Sine Wave | |
| 230 | |
| 180 to 270 | |
| 50|60 | |
| 50|60 | |
| 91.6 | |
| IEC 320 C20 | |
| (8) IEC 320 C13/(2) IEC 320 C19/(2) IEC Jumpers | |
| 2.5 | |
| RJ45 | |
| Smart Slot | |
| 0 | |
| 55 | |
| 54550 | |
| Mounting | Rack |
| Package Height | 432(Max) |
| Package Width | 130(Max) |
| Package Length | 660(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

