American Power ConversionSURTA3000XLUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 120V 2100W 3000VA
| Compliant with Exemption | |
| 5D002c.1. | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| AC/AC | |
| 2100 | |
| 3000 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 90 to 150 | |
| 50|60 | |
| 50|60 | |
| NEMA L5-30P | |
| (6) NEMA 5-15R/(2) NEMA 5-20R | |
| 14.1 | |
| 2.5 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 54550 | |
| Mounting | Rack |
| Package Height | 432(Max) |
| Package Width | 130(Max) |
| Package Length | 660(Max) |
This SURTA3000XL uninterruptible power supply from American Power Conversion is ideal to use in situations where dependable energy is required in locations where power outages are a common occurrence.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

