American Power ConversionSURTA2200XL-BRUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Rack Mount 120V 1760W 2200VA
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 1760 | |
| 2200 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 90 to 150 | |
| 60|50 | |
| 50|60 | |
| NBR 14136 | |
| (4) NBR 14136 | |
| 3 | |
| RS-232 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 85 mm |
| Package Width | 991 mm |
| Package Length | 559 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

