American Power ConversionSURTA1500XLUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 120V 1050W 1500VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| AC/AC | |
| 1050 | |
| 1500 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 90 to 150 | |
| 50|60 | |
| 50|60 | |
| NEMA 5-15P | |
| (6) NEMA 5-15R | |
| 3 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 27500 | |
| Package Height | 432 |
| Package Width | 85 |
| Package Length | 559 |
Never worry about power outages again by implementing this SURTA1500XL uninterruptible power supply by American Power Conversion.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

