American Power ConversionSURT8000XLJUninterruptible Power Supply Systems - UPS
UPS Rack Mount 200V 6400W 8000VA
| Compliant with Exemption | |
| 5A002a.1. | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| AC/AC | |
| 6400 | |
| 8000 | |
| 200 | |
| Sine Wave | |
| 200 | |
| 160 to 280 | |
| 50|60 | |
| 50|60 | |
| 90 | |
| Hardwired (3-wire) | |
| (1) Hardwired (3-wire)/(2) NEMA L6-20R/(2) NEMA L6-30R | |
| 6.3 | |
| 4 | |
| RJ45 | |
| DB-9 RS-232 | |
| 0 | |
| 40 | |
| 111000 | |
| Mounting | Rack |
| Package Height | 264(Max) |
| Package Width | 432(Max) |
| Package Length | 728(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

