American Power ConversionSURT2000UXICHUninterruptible Power Supply Systems - UPS
UPS Rack Mount 230V 1400W 2000VA
| Compliant with Exemption | |
| 5D002c.1. | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| AC/AC | |
| 1400 | |
| 2000 | |
| 230 | |
| Sine Wave | |
| 230 | |
| 160 to 280 | |
| 50|60 | |
| 50|60 | |
| 90 | |
| IEC 320 C20 | |
| (6) IEC 320 C13/(3) IEC Jumpers | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 14560 | |
| Mounting | Rack |
| Package Height | 432(Max) |
| Package Width | 85(Max) |
| Package Length | 483(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

