Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
PDU Type
Switched
Input/Output Type
AC/AC
Input Voltage (V)
230
Output Voltage (V)
230
Output Frequency (Hz)
50/60
Input Connector Type
German|French
Input Cord Length
1.83m
Output Connector Type
(6)
Overload Protection
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
450
We don't have prices now, please check later.
Order Quantity

