| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 80 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 120 |
| Maximum Gate-Source Leakage Current (nA) | 250 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 3.4@10V |
| Typical Gate Charge @ Vgs (nC) | 94@10V |
| Typical Gate Charge @ 10V (nC) | 94 |
| Typical Gate to Drain Charge (nC) | 10 |
| Typical Gate to Source Charge (nC) | 31 |
| Typical Reverse Recovery Charge (nC) | 315 |
| Typical Input Capacitance @ Vds (pF) | 7910@40V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 348@40V |
| Minimum Gate Threshold Voltage (V) | 2 |
| Typical Output Capacitance (pF) | 3250 |
| Maximum Power Dissipation (mW) | 375000 |
| Typical Fall Time (ns) | 14 |
| Typical Rise Time (ns) | 24 |
| Typical Turn-Off Delay Time (ns) | 34 |
| Typical Turn-On Delay Time (ns) | 24 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 2.8@10V|3@7.5V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 250 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 40 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 4 |
| Typical Reverse Recovery Time (ns) | 126 |
| Maximum Diode Forward Voltage (V) | 1.5 |
| Minimum Gate Resistance (Ohm) | 0.28 |
| Maximum Gate Resistance (Ohm) | 2.8 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Through Hole |
| Package Height | 9.01(Max) |
| Package Width | 4.65(Max) |
| Package Length | 10.51(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| Pin Count | 3 |
| Lead Shape | Through Hole |