| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 150 |
| Maximum Drain-Source Resistance (mOhm) | 1.79@10V |
| Typical Gate Charge @ Vgs (nC) | 130@10V |
| Typical Gate Charge @ 10V (nC) | 130 |
| Typical Input Capacitance @ Vds (pF) | 10930@20V |
| Maximum Power Dissipation (mW) | 150000 |
| Typical Fall Time (ns) | 18 |
| Typical Rise Time (ns) | 12 |
| Typical Turn-Off Delay Time (ns) | 65 |
| Typical Turn-On Delay Time (ns) | 25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Through Hole |
| Package Height | 9.01(Max) |
| Package Width | 4.65(Max) |
| Package Length | 10.51(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| Pin Count | 3 |