| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 3 | |
| -55 to 175 | |
| 90 | |
| 100 | |
| 1 | |
| 19@10V | |
| 97@4.5V|217@10V | |
| 217 | |
| 51 | |
| 42 | |
| 220 | |
| 11100@50V | |
| 1690@50V | |
| 1 | |
| 700 | |
| 13600 | |
| 870 | |
| 510 | |
| 145 | |
| 20 | |
| -55 | |
| 175 | |
| 15.6@10V|17.3@4.5V | |
| 13.6 | |
| 90 | |
| 40 | |
| 0.8 | |
| 4.2 | |
| 80 | |
| 1.5 | |
| 20 | |
| 17.2 | |
| Mounting | Surface Mount |
| Package Height | 4.45 |
| Package Width | 9.14 |
| Package Length | 10.03 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Increase the current or voltage in your circuit with this SUM90P10-19L-E3 power MOSFET from Vishay. Its maximum power dissipation is 13600 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -50 °C to 175 °C. This device utilizes TrenchFET technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

