American Power ConversionSUM3000RMXLI2UUninterruptible Power Supply Systems - UPS
UPS Rack Mount/Tower 230V 2850W 3000VA
| Compliant with Exemption | |
| 5A002a.1. | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| AC/AC | |
| 2850 | |
| 3000 | |
| 230 | |
| Sine Wave | |
| 230 | |
| 151 to 302 | |
| 50|60 | |
| 47 to 53|57 to 63 | |
| 95 | |
| IEC 320 C20 | |
| (7) IEC 320 C13/(1) IEC 320 C19/(4) IEC Jumpers | |
| 3.5 | |
| 3 | |
| RJ45 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 46820 | |
| Mounting | Desktop|Rack |
| Package Height | 86(Max) mm |
| Package Width | 432(Max) mm |
| Package Length | 678(Max) mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

