| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| -55 to 175 | |
| 50 | |
| 100 | |
| 1 | |
| 15@10V | |
| 110@10V | |
| 110 | |
| 4950@25V | |
| 3000 | |
| 175 | |
| 70 | |
| 175 | |
| 15 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Use Vishay's SUD50P06-15L-E3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 3000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This device utilizes TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

