COSELSUCW1R51212CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT 12V/-12V/24V 0.065A 1.56W 6-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 2 | |
| 9 | |
| 12 | |
| 18 | |
| 12|-12|24 | |
| 0.065 | |
| 1.56 | |
| 500VDC | |
| DC/DC | |
| No | |
| 600mV | |
| 60mV | |
| 73(Typ) | |
| -40 | |
| 85 | |
| 3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7 - 0.1(Min) mm |
| Package Width | 13.2 mm |
| Package Length | 22.4 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
