COSELSUCW104815BDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT 15V/-15V/30V 0.35A 10.5W 7-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 36 | |
| 48 | |
| 76 | |
| 15|30|-15 | |
| 0.35 | |
| 10.5 | |
| 500VDC | |
| DC/DC | |
| No | |
| 750mV | |
| 75mV | |
| 86(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 10 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 - 0.1(Min) mm |
| Package Width | 40.2 mm |
| Package Length | 22 mm |
| PCB changed | 7 |
| Supplier Package | SMD |
| 7 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
