COSELSUCS6243R3C-CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3.3V 1.35A 4.46W 6-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 3.3 | |
| 1.35 | |
| 4.46 | |
| 500VAC | |
| No | |
| 40mV | |
| 20mV | |
| 75(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 19.1 mm |
| Package Length | 32.6 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

