COSELSUCS60512CDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.5A 6W 6-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 9 | |
| 12 | |
| 0.5 | |
| 6 | |
| 500VAC | |
| No | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7 - 0.1(Min) mm |
| Package Width | 16.1 mm |
| Package Length | 32.6 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
