COSELSUCS32405BDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 6-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 0.6 | |
| 3 | |
| 500VAC | |
| No | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 16.1 mm |
| Package Length | 25 mm |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
