| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 18 |
| Output Voltage (V) | 5 |
| Output Current (A) | 0.6 |
| Output Power (W) | 3 |
| Minimum Isolation Voltage | 500VAC |
| Switching Regulator | No |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Height | 7 - 0.1(Min) mm |
| Package Width | 16.1 mm |
| Package Length | 25 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| Pin Count | 6 |