COSELSUCS102412BDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 1A 12W 6-Pin DIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 12 | |
| 1 | |
| 12 | |
| 500VAC | |
| No | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 - 0.1(Min) mm |
| Package Width | 40.2 mm |
| Package Length | 22 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
