COSELSUCS101212CDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 1A 12W 6-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 12 | |
| 1 | |
| 12 | |
| 500VAC | |
| No | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7 - 0.1(Min) mm |
| Package Width | 40.2 mm |
| Package Length | 22 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
