American Power ConversionSUA750RMJ1UBUninterruptible Power Supply Systems - UPS
UPS Rack Mount 100V 480W 570VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| AC/AC | |
| 480 | |
| 570 | |
| 100 | |
| Sine Wave | |
| 100 | |
| 50|60 | |
| 47 to 53|57 to 63 | |
| NEMA 5-15P | |
| (4) NEMA 5-15R | |
| 5.4 | |
| 3 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 21800 | |
| Mounting | Rack |
| Package Height | 44(Max) |
| Package Width | 483(Max) |
| Package Length | 660(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

