American Power ConversionSUA750RMI1UUninterruptible Power Supply Systems - UPS
UPS Rack Mount 230V 480W 750VA
| Compliant with Exemption | |
| 5D002c.1. | |
| Obsolete | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| AC/AC | |
| 480 | |
| 750 | |
| 230 | |
| Sine Wave | |
| 230 | |
| 151 to 302 | |
| 50|60 | |
| 47 to 53|57 to 63 | |
| IEC-320 C14 | |
| (4) IEC 320 C13/(2) IEC Jumpers | |
| 7.1 | |
| 2 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 21820 | |
| Mounting | Rack |
| Package Height | 44(Max) |
| Package Width | 432(Max) |
| Package Length | 660(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

