American Power ConversionSUA500PDR-HUninterruptible Power Supply Systems - UPS
UPS Line Interactive DIN Rail 120V 325W 500VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 325 | |
| 500 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 50|60 | |
| 94 | |
| (1) Hardwired (3-wire) | |
| 2 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 50 | |
| 11480 | |
| Package Height | 148(Max) |
| Package Width | 171(Max) |
| Package Length | 362(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

