American Power ConversionSUA1500X93Uninterruptible Power Supply Systems - UPS
UPS Enclosed 120V 980W 1440VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| AC/AC | |
| 980 | |
| 1440 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 50|60 | |
| NEMA 5-15P | |
| (8) NEMA 5-15R | |
| 3 | |
| DB-9 RS-232/USB | |
| 0 | |
| 40 | |
| 24090 | |
| Package Height | 216 mm |
| Package Width | 170 mm |
| Package Length | 439 mm |
This SUA1500X93 uninterruptible power supply from American Power Conversion is a versatile power supply.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

