American Power ConversionSUA1000RM1UUninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 640W 1000VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 640 | |
| 1000 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 75 to 154 | |
| 50|60 | |
| 47 to 53|57 to 63 | |
| NEMA 5-15P | |
| NEMA 5-15P | |
| 2 | |
| DB-9 RS-232 | |
| 0 | |
| 40 | |
| 21820 | |
| Package Height | 44 |
| Package Width | 432 |
| Package Length | 660 |
Ideal for locations where power outages are common this SUA1000RM1U uninterruptible power supply from American Power Conversion belongs in your design.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

