EatonSU6000RT4UHVUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 200V/208V/240V 5400W 6000VA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| Automotive | No |
| PPAP | No |
| Online | |
| 1 | |
| AC/AC | |
| 5400 | |
| 6000 | |
| 200|208|240 | |
| Pure Sine Wave | |
| 200|208|240 | |
| 50|60 | |
| 96 | |
| 0.9 | |
| NEMA L6-30P | |
| (2) NEMA L6-20R/(2) NEMA L6-30R | |
| 2(Min) | |
| 6 | |
| 192 | |
| DB9 Serial/EPO/SNMP Slot/USB | |
| 0 | |
| 40 | |
| 48990 | |
| Mounting | Rack |
| Package Height | 174 |
| Package Width | 444.5 |
| Package Length | 525 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

