EatonSU3000XLUninterruptible Power Supply Systems - UPS
UPS Online Tower 110V/120V 2400W 3000VA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| Automotive | No |
| PPAP | No |
| Online | |
| 1 | |
| AC/AC | |
| 2400 | |
| 3000 | |
| 110|120 | |
| Pure Sine Wave | |
| 110|120 | |
| 50|60 | |
| 97 | |
| 0.8 | |
| NEMA L5-30P | |
| (4) NEMA 5-15R/(4) NEMA 5-15/20R/(1) NEMA L5-30R | |
| 5(Min) | |
| 6(Max) | |
| 72 | |
| DB9 Serial/EPO/SNMP Slot/USB | |
| 0 | |
| 40 | |
| 31430 | |
| Package Height | 261.6 |
| Package Width | 228.6 |
| Package Length | 520.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

