American Power ConversionSU2000R3X155Uninterruptible Power Supply Systems - UPS
UPS Line Interactive Rack Mount 120V 1400W 2000VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 1400 | |
| 2000 | |
| 120 | |
| Sine Wave | |
| 120 | |
| 86 to 154 | |
| 50|60 | |
| 47 to 53|57 to 63 | |
| NEMA L5-30P | |
| (6) NEMA 5-15R | |
| 3 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 63640 | |
| Package Height | 127 |
| Package Width | 432 |
| Package Length | 673 |
This SU2000R3X155 uninterruptible power supply from American Power Conversion is a versatile power supply.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
