EatonSU10KRT3UUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 120V/208V/240V 9000W 10000VA
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Online | |
| 1 | |
| AC/AC | |
| 9000 | |
| 10000 | |
| 120|208|240 | |
| Pure Sine Wave | |
| 208|240 | |
| 50|60 | |
| 96 | |
| 0.9 | |
| Hardwired (3-wire) | |
| Hardwired | |
| 4.3(Min) | |
| 6(Max) | |
| 240 | |
| DB9 Serial/EPO/SNMP Slot/USB | |
| 0 | |
| 40 | |
| 19500 | |
| Mounting | Rack |
| Package Height | 130.6 |
| Package Width | 444.5 |
| Package Length | 655.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

