EatonSU10000RT3UGUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 200V/208V/220V/230V/240V 9000W 10000VA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| Automotive | No |
| PPAP | No |
| Online | |
| 1 | |
| AC/AC | |
| 9000 | |
| 10000 | |
| 208|220|230|200|240 | |
| Pure Sine Wave | |
| 200|208|240|220|230 | |
| 50|60 | |
| 96 | |
| 0.9 | |
| Hardwired | |
| (6) C19 | |
| 4.3(Min) | |
| 8(Max) | |
| 240 | |
| DB9 Serial/EPO/SNMP Slot/USB | |
| 0 | |
| 40 | |
| 19500 | |
| Mounting | Rack |
| Package Height | 130.6 |
| Package Width | 444.5 |
| Package Length | 655.8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

