ams OSRAMSU CULBN2.VC-AGAM-67-4F4G-30-R18LEDs
LED Uni-Color Ultraviolet 275nm 2-Pin CSMD EP T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Ultraviolet | |
| 1 | |
| AlGaN | |
| Square | |
| Top Mount | |
| 5.2mW | |
| 275 | |
| 120 | |
| 40 | |
| 6.5 | |
| -40 | |
| 60 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.71 |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 2 |
| Supplier Package | CSMD EP |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
