STMicroelectronicsSTY60NM60MOSFETs
Trans MOSFET N-CH 600V 60A 3-Pin(3+Tab) Max247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 60 | |
| 55@10V | |
| 178@10V | |
| 178 | |
| 7300@25V | |
| 560000 | |
| 76 | |
| 95 | |
| 55 | |
| -65 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.3(Max) |
| Package Width | 5.3(Max) |
| Package Length | 15.9(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | Max247 |
| 3 |
Increase the current or voltage in your circuit with this STY60NM60 power MOSFET from STMicroelectronics. Its maximum power dissipation is 560000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. This device is made with mdmesh technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
