STMicroelectronicsSTWA75N60DM6MOSFETs
Trans MOSFET N-CH 600V 72A 3-Pin(3+Tab) TO-247 Tube
STPOWER MDmesh™ DM6 series of Super-Junction MOSFETs with intrinsic Fast Recovery Diode.
ST MDmesh™ DM6 super-junction power MOSFETs are ST's latest fast-recovery diode MOSFET series, optimized for full-bridge phase-shifted ZVS topologies. These 600 V - 650 V fast recovery MOSFETs feature a very low recovery charge and time (Qrr, trr) and deliver up to 15% lower RDS(on) compared to the previous generation. High dV/dt ruggedness (50 V/ns) allows reliable performance even when exposed to large voltage transients such as noise and harmonics on AC power lines.
Power Supply Applications for:
- Server Power
- 5G Base Station
- Consumer products
- Power adapters
- Medical Systems
- Renewable Energy
Features and Benefits
● Improved intrinsic diode reverse recovery time (Trr) for increased efficiency
● Higher dV/dt capability for improved system reliability
● Available AEC-Q101-qualified 600 V and 650 V fast-recovery MOSFETs for automotive applications
Related Products
ST AC-DC Switching Converters
ST Gate and Power Drivers
Additional Information
Flyers:
DMesh DM6 fast-recovery SJ MOSFETs [PDF]
STPOWER MOSFETs in the innovative TO-LL [PDF]
ST MOSFET Finder: the new app for Android and iOS[PDF]
Application Note:
MDmesh DM6 Application Note [PDF]
ST HV Mosfet Featured Webinar
Webinar | HV Power MOSFETs: The Latest Technologies, Trends & Applications
ST Mosfet Finder App
ST Mosfet Finder Application Databrief [PDF]
APPLICATIONS
SMPS, Telecom and Server
Solar and Energy storage
Lighting and Home Appliances
BODY DIODE COMPARISON: DM6 family to M6 Family.
COMPARISON TO COMPETITIVE DEVICES
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4.75 | |
| 72 | |
| 5000 | |
| 1 | |
| 36@10V | |
| 117@10V | |
| 117 | |
| 4850@100V | |
| 446000 | |
| 10 | |
| 107 | |
| 102 | |
| 36 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

