STMicroelectronicsSTW8N120K5MOSFETs
Trans MOSFET N-CH 1.2KV 6A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| ±30 | |
| 5 | |
| 6 | |
| 2000@10V | |
| 13.7@10V | |
| 13.7 | |
| 505@100V | |
| 130000 | |
| 27 | |
| 11 | |
| 40 | |
| 15.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

