STMicroelectronicsSTW81200TClock Generators and Synthesizers
Clock Generator 6000MHz-OUT 36-Pin VFQFPN EP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 6000 | |
| LVDS|LVPECL | |
| LVDS|LVPECL | |
| 2.5 | |
| 5.4 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 36 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

