STMicroelectronicsSTW7N90K5MOSFETs
Trans MOSFET N-CH 900V 7A 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| ±30 | |
| 5 | |
| 7 | |
| 50000 | |
| 1 | |
| 810@10V | |
| 12@10V | |
| 12 | |
| 425@100V | |
| 110000 | |
| 14.7 | |
| 14.2 | |
| 31.6 | |
| 13.2 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

