STMicroelectronicsSTW75NF30AGMOSFETs
Trans MOSFET N-CH 300V 60A 3-Pin(3+Tab) TO-247
| EAR99 | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 60 | |
| 45@10V | |
| 164@10V | |
| 5930@25V | |
| 320000 | |
| 101 | |
| 87 | |
| 141 | |
| 115 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

