STMicroelectronicsSTW22N95K5MOSFETs
STW22N95K5 STMicroelectronics MOSFETs Transistor N-CH 950V 17.5A Automotive 3-Pin(3+Tab) TO-247 - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 950 | |
| ±30 | |
| 5 | |
| 17.5 | |
| 10000 | |
| 1 | |
| 330@10V | |
| 48@10V | |
| 48 | |
| 1550@100V | |
| 250000 | |
| 15 | |
| 15 | |
| 65 | |
| 20 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
As an alternative to traditional transistors, the STW22N95K5 power MOSFET from STMicroelectronics can be used to both amplify and switch electronic signals. Its maximum power dissipation is 250000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes supermesh 5 technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

