STMicroelectronicsSTW12N170K5MOSFETs
Trans MOSFET N-CH 1.7KV 5A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1700 | |
| ±30 | |
| 5 | |
| 5 | |
| 10000 | |
| 1 | |
| 2900@10V | |
| 37@10V | |
| 37 | |
| 1380@100V | |
| 250000 | |
| 51 | |
| 7 | |
| 74 | |
| 22 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.15(Max) |
| Package Width | 5.15(Max) |
| Package Length | 15.75(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

