STMicroelectronicsSTUSBCD01BJRUSB Transceivers
USB Transceiver 1TR 12-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1.5|2.2 | |
| 1.8|4.2 | |
| 2.8|4.5 | |
| 1 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 12 |
| Supplier Package | Flip-Chip |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
