STMicroelectronicsSTU7N105K5MOSFETs
Trans MOSFET N-CH 1.05KV 4A 3-Pin(3+Tab) IPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 1050 | |
| ±30 | |
| 5 | |
| -55 to 150 | |
| 4 | |
| 10000 | |
| 1 | |
| 2000@10V | |
| 11@10V | |
| 11 | |
| 5.6 | |
| 2.8 | |
| 3000 | |
| 380@100V | |
| 0.65@100V | |
| 3 | |
| 40 | |
| 110000 | |
| 25 | |
| 7 | |
| 43 | |
| 17.5 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| 1400@10V | |
| 16 | |
| 7.5 | |
| 370 | |
| 1.6 | |
| 4 | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 6.2(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The STU7N105K5 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 110000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes supermesh 5 technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
