STMicroelectronicsSTU6N95K5MOSFETs
Trans MOSFET N-CH 950V 9A 3-Pin(3+Tab) IPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 950 | |
| ±30 | |
| 5 | |
| 9 | |
| 10000 | |
| 1 | |
| 1250@10V | |
| 9.6@10V | |
| 9.6 | |
| 430@100V | |
| 90000 | |
| 21 | |
| 12 | |
| 33 | |
| 12 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.2(Max) |
| Package Width | 2.4(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this STU6N95K5 power MOSFET from STMicroelectronics. Its maximum power dissipation is 90000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with supermesh technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
