STMicroelectronicsSTU5N95K5MOSFETs
Trans MOSFET N-CH 950V 3.5A 3-Pin(3+Tab) IPAK Tube
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 950 | |
| ±30 | |
| 3.5 | |
| 2500@10V | |
| 12.5@10V | |
| 12.5 | |
| 220@100V | |
| 70000 | |
| 25 | |
| 16 | |
| 32 | |
| 12 | |
| -55 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.2(Max) mm |
| Package Width | 2.4(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

